-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0301
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 12 H, 20%, Shielded, 0.022 Ohm, 6.3 A |Bourns SRR1210A-120M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.7840 | Buy Now |
DISTI #
79AH6828
|
Newark | Ind12X12X10Mm,12Uh20%6.3A, shdsmd |Bourns SRR1210A-120M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 | Buy Now |
DISTI #
SRR1210A-120MCT-ND
|
DigiKey | FIXED IND 12UH 6.3A 22 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1289 In Stock |
|
$0.6404 / $1.4900 | Buy Now |
DISTI #
SRR1210A-120M
|
Avnet Americas | Power Inductor (SMD), 12 uH, ± 20%, 6.3 A, Shielded, 6.1 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5661 / $0.6431 | Buy Now |
DISTI #
652-SRR1210A-120M
|
Mouser Electronics | Power Inductors - SMD 12uH 20% SMD 1210 AEC-Q200 RoHS: Compliant | 0 |
|
$0.6400 / $1.4900 | Order Now |
DISTI #
70481003
|
RS | SMD Shieled Power Inductor, 12uH, 20%, SRR1210A | Bourns SRR1210A-120M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.5840 / $0.7200 | Buy Now | |
|
Bristol Electronics | 913 |
|
RFQ | ||
|
Quest Components | 730 |
|
$0.8448 / $2.0480 | Buy Now | |
DISTI #
SRR1210A-120M
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 20%, 6.3 A, Shielded, 6.1 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1210A-120M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210A-120M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |