-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4655
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1210A Series, 220 H, 20%, Shielded, 0.315 Ohm, 1.7 A Rohs Compliant: Yes |Bourns SRR1210A-221M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 335 |
|
$1.0900 / $1.5100 | Buy Now |
DISTI #
41Y0309
|
Newark | Inductor, 220Uh, Shielded, 1.7A, Inductance:220Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):1.5A, Product Range:Srr1210A Series, Dc Resistance Max:0.315Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1210A-221M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.7840 | Buy Now |
DISTI #
SRR1210A-221MCT-ND
|
DigiKey | FIXED IND 220UH 1.7A 315MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
536 In Stock |
|
$0.6404 / $1.4900 | Buy Now |
DISTI #
SRR1210A-221M
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1.7 A, Shielded, 1.5 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-221M) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5661 / $0.6431 | Buy Now |
DISTI #
652-SRR1210A-221M
|
Mouser Electronics | Power Inductors - SMD 220uH 20% SMD 1210 AEC-Q200 RoHS: Compliant | 2563 |
|
$0.5670 / $1.3400 | Buy Now |
DISTI #
70481018
|
RS | SMD Shieled Power Inductor, 220uH, 20%, SRR1210A | Bourns SRR1210A-221M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5840 / $0.7200 | Buy Now |
DISTI #
SRR1210A-221M
|
TTI | Power Inductors - SMD 220uH 20% SMD 1210 AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.5900 / $0.6400 | Buy Now |
DISTI #
SRR1210A-221M
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 20%, 1.7 A, Shielded, 1.5 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: SRR1210A-221M) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5840 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1210A-221M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1210A-221M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4747 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.315 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |