Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part # |
Manufacturer |
Description |
Datasheet |
SER8050-501MEB |
Coilcraft Inc |
General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
|
XAL5050-562MEB |
Coilcraft Inc |
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
|
SER8050-501ME |
Coilcraft Inc |
Power inductor, 20% tol, SMT, RoHS, halogen-free |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
DC DC CONVERTER 5V 500MW
Min Qty:
1
Lead time:
12 Weeks
Container:
Tube
|
1031 In Stock
|
-
1
$5.6300
-
5
$5.3060
-
10
$5.1730
|
$5.1730 / $5.6300
|
Buy Now
|
|
|
Avnet Americas
|
- Boxed Product (Development Kits) (Alt: SRS-0505)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
19 Weeks, 3 Days
Container:
Box
|
0
|
|
|
RFQ
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole 0.5W 5V/0-100mA W/EMI FILTER
RoHS:
Compliant
|
47
|
|
$4.9700 / $5.2000
|
Buy Now
|
|
|
RS
|
DC-DC Converter, 5V 500MW, 100mA, SRS Series | MEAN WELL SRS-0505
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$4.2200
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
17 Weeks
|
0
|
|
$5.0700
|
Buy Now
|
|
|
Onlinecomponents.com
|
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 8-Pin PDIP
RoHS:
Compliant
|
200 In Stock 60 Factory Stock
|
-
1
$4.7000
-
10
$4.4600
-
20
$4.2400
-
50
$4.0300
|
$4.0300 / $4.7000
|
Buy Now
|
|
|
Verical
|
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 8-Pin PDIP Tube
RoHS:
Compliant
Min Qty:
12
Package Multiple:
1
Date Code:
2232
|
Americas - 194
|
-
12
$5.7997
-
20
$5.5137
-
50
$5.1469
|
$5.1469 / $5.7997
|
Buy Now
|
|
|
TME
|
Converter: DC/DC, 0.5W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 100mA, THT
Min Qty:
1
|
1
|
-
1
$6.3300
-
5
$5.5000
-
10
$4.7800
-
20
$4.1600
|
$4.1600 / $6.3300
|
Buy Now
|
|
DISTI #
000000000003773036
|
Sager
|
Isolated DC/DC Converters - Through Hole 0.5W 5V/0-100mA W/EMI FILTER
Min Qty:
1
|
104
|
-
1
$4.8600
-
5
$4.5900
-
10
$4.4200
-
20
$4.2500
|
$4.2500 / $4.8600
|
Buy Now
|
|
|
Master Electronics
|
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 8-Pin PDIP
RoHS:
Compliant
|
200 In Stock 60 Factory Stock
|
-
1
$4.7000
-
10
$4.4600
-
20
$4.2400
-
50
$4.0300
|
$4.0300 / $4.7000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
MEAN WELL ENTERPRISES CO LTD
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
DC-DC REGULATED POWER SUPPLY MODULE
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Mean Well
Analog Circuit
VS
-