-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3028
|
Newark | Inductor, Shielded, 33Uh, 500Ma, Smd, Inductance:33Μh, Rms Current (Irms):540Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:Sru5016 Series, Dc Resistance Max:0.3Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU5016-330Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4790 | Buy Now |
DISTI #
02J3282
|
Newark | Ind5.2X5.2X1.6Mm,33Uh30%0.54A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SRU5016-330Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
SRU5016-330Y-ND
|
DigiKey | FIXED IND 33UH 540MA 300MOHM SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3565 | Buy Now |
DISTI #
SRU5016-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 540 mA, Shielded, 500 mA, 5.2mm x 5.2mm x 1.6mm - Tape and Reel (Alt: SRU5016-330Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
652-SRU5016-330Y
|
Mouser Electronics | Power Inductors - SMD 33uH 30% SMD 5016 RoHS: Compliant | 0 |
|
$0.3290 / $0.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2800 / $0.3509 | Buy Now |
|
Bristol Electronics | 794 |
|
RFQ | ||
|
Quest Components | 635 |
|
$0.5264 / $1.3160 | Buy Now | |
DISTI #
SRU5016-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 540 mA, Shielded, 500 mA, 5.2mm x 5.2mm x 1.6mm - Tape and Reel (Alt: SRU5016-330Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2800 / $0.3509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5016-330Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5016-330Y
Bourns Inc
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |