Part Details for SS-5GL13D by OMRON Electronic Components LLC
Overview of SS-5GL13D by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5GL13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW243-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
589 In Stock |
|
$1.6565 / $3.1900 | Buy Now |
DISTI #
35K0928
|
Newark | Microswitch, Roller Lever, Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components SS-5GL13D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 311 |
|
$1.8700 / $2.0300 | Buy Now |
DISTI #
70175829
|
RS | SWITCH, SNAP ACTION, SUBMINIATURE, SIMULATED ROLLER LEVER, 50G OF, PCB TERMINAL | Omron Electronic Components SS-5GL13D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 1007 |
|
$1.4700 | Buy Now |
DISTI #
OMRSS-5GL13D
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 9767 in Stock |
|
$1.8691 / $1.9285 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins RoHS: Compliant |
11900 In Stock 20500 Factory Stock |
|
$1.4100 / $2.7100 | Buy Now |
DISTI #
OMRSS-5GL13D
|
Interstate Connecting Components | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | 2412 |
|
$1.8691 / $1.9285 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins RoHS: Compliant |
11900 In Stock 20500 Factory Stock |
|
$1.4200 / $2.7200 | Buy Now |