There are no models available for this part yet.
Overview of SS-5GL2-3 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AI-2C225-GL25.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for SS-5GL2-3 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS5GL23
|
Avnet Americas | Switch Snap Action N.O. SPST Hinge Roller Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount - Trays (Alt: SS5GL23) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.9042 / $2.6791 | Buy Now | |
DISTI #
653-SS-5GL2-3
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 459 |
|
$2.2300 / $3.9600 | Buy Now | |
DISTI #
000000000000988668
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$2.4800 / $2.5500 | Buy Now |
CAD Models for SS-5GL2-3 by OMRON Corporation
Part Data Attributes for SS-5GL2-3 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Omron Electronics
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|