Part Details for SS-5GL2D by OMRON Corporation
Overview of SS-5GL2D by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-5GL2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX9318
|
Newark | Microswitch, Ss Series, Spdt, Roller Lever, Solder, 5 A, 250 V Rohs Compliant: Yes |Omron SS-5GL2D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3039 |
|
$1.9000 / $2.6100 | Buy Now |
DISTI #
653-SS-5GL2D
|
Mouser Electronics | Basic / Snap Action Switches 5A PC/MNT LEVER NC/NR RoHS: Compliant | 861 |
|
$1.8600 / $2.3500 | Buy Now |
DISTI #
SS-5GL2D
|
TTI | Basic / Snap Action Switches 5A PC/MNT LEVER NC/NR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 893 In Stock |
|
$2.1300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 880 |
|
$3.4509 / $3.8352 | Buy Now |
DISTI #
000000000000232254
|
Sager | Basic / Snap Action Switches 5A PC/MNT LEVER NC/NR Min Qty: 500 | 965 |
|
$1.9000 / $1.9500 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 600 |
|
$0.4922 | Buy Now |
DISTI #
4356727
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$2.5404 | Buy Now |
|
Neutron USA | Subminiature Snap Action Switch, Hinge Roller Lever, 5A, Gen Purpose, 125V, 50g | 50 |
|
$32.9200 | Buy Now |
Part Details for SS-5GL2D
SS-5GL2D CAD Models
SS-5GL2D Part Data Attributes
|
SS-5GL2D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL2D
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.57 inch | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating M Load | 2A@250VAC | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |