Part Details for SS009-03P-42 by Dicgu Enterprise Co Ltd
Overview of SS009-03P-42 by Dicgu Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SS009-03P-42
SS009-03P-42 CAD Models
SS009-03P-42 Part Data Attributes
|
SS009-03P-42
Dicgu Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS009-03P-42
Dicgu Enterprise Co Ltd
Slide Switch, 4 Positions, Latched, 0.3A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DICGU ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Length | 0.33 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | STEM | |
Body Breadth | 0.22 mm | |
Body Height | 0.28 mm | |
Body Length or Diameter | 0.63 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | POLYOXYMETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 12 | |
Packing Method | BAG; BOX | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 2P4T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.1 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |