Part Details for SS12SDP2LC by NKK Switches
Overview of SS12SDP2LC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS12SDP2LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9280
|
Newark | Switch, Slide, Spdt, 0.1A, 30V, Th, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Nkk Switches SS12SDP2LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $12.0200 | Buy Now |
DISTI #
SS12SDP2LC-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
252 In Stock |
|
$4.6904 / $8.0000 | Buy Now |
DISTI #
633-SS12SDP2LC
|
Mouser Electronics | Slide Switches SPDT ON-NONE-ON RED RoHS: Compliant | 95 |
|
$5.0500 / $7.3100 | Buy Now |
DISTI #
70367437
|
RS | Switch, Slide, SPDT, ON-NONE-ON, Top Actuated, Red LED, Silver,0.1A,30VDC, PC Pin | NKK Switches SS12SDP2LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 / $8.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
DISTI #
SS12SDP2LC
|
TTI | Slide Switches SPDT ON-NONE-ON RED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.7900 / $7.3100 | Buy Now |
DISTI #
SS12SDP2LC
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/30VDC, ON-ON, THT, Leads: for PCB Min Qty: 1 | 0 |
|
$4.6400 / $4.9600 | RFQ |
DISTI #
2375948
|
element14 Asia-Pacific | SWITCH, SLIDE, SPDT, 0.1A, 30V, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9927 / $7.3302 | Buy Now |
Part Details for SS12SDP2LC
SS12SDP2LC CAD Models
SS12SDP2LC Part Data Attributes:
|
SS12SDP2LC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS12SDP2LC
NKK Switches
Ultra-Miniature Illuminated Slide; part status: Active; Poles: SPDT; contact timing: Shorting (MBB); Circuits: On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Illuminated; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | SLIDE SWITCH |