Datasheets
SS14FLM3G by: Taiwan Semiconductor

Overview of: SS14FLM3G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: SS14FLM3G

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SS14FLM3G Taiwan Semiconductor

Buy Now Datasheet

Compare Parts:

SS14FLM3G Taiwan Semiconductor Rectifier Diode,

Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 500 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for: SS14FLM3G

Part Number Description Manufacturer Compare
SS14FL Diodes Surface Mount Schottky Barrier Rectifier, 3000-REEL onsemi SS14FLM3G vs SS14FL
SS14FLM2G Diodes Rectifier Diode, Taiwan Semiconductor SS14FLM3G vs SS14FLM2G

Update Alert Settings for: SS14FLM3G by Taiwan Semiconductor

  • Please alert me when SS14FLM3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS14FLM3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS14FLM3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS14FLM3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS14FLM3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS14FLM3G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.