-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Miniature Slide; part status: Active; Poles: SP3T; contact timing: Non-Shorting (BBM); Circuits: On-On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9286
|
Newark | Switch, Slide, Sp3T, 0.1A, 30V, Th, Contact Configuration:Sp3T, Switch Operation:On-Off-On, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Nkk Switches SS14MDH2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $3.5100 | Buy Now |
DISTI #
360-2136-ND
|
DigiKey | SWITCH SLIDE SP3T 100MA 30V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
908 In Stock |
|
$1.1708 / $2.3200 | Buy Now |
DISTI #
633-SS14MDH2
|
Mouser Electronics | Slide Switches SP3T ON-ON-ON RoHS: Compliant | 1270 |
|
$2.1200 / $2.4100 | Buy Now |
DISTI #
70367968
|
RS | Switch, Slide, SP3T, ON-ON-ON, Side Actuated, Through Hole, Silver,0.1A,30VDC, PC Pin | NKK Switches SS14MDH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 150 |
|
$1.3000 | Buy Now |
|
Future Electronics | SS Series Ultra Mini SP3T On-On-On Side Actuated Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.2200 / $2.5100 | Buy Now |
DISTI #
SS14MDH2
|
TTI | Slide Switches SP3T ON-ON-ON Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$2.0400 / $2.4100 | Buy Now |
DISTI #
SS14MDH2
|
TME | Switch: slide, Pos: 3, SP3T, 0.1A/30VDC, ON-ON-ON, side, -15÷60°C Min Qty: 1 | 102 |
|
$1.2300 / $1.5500 | Buy Now |
|
Powell Electronics | ULTRA MINIATURE SLIDE/PC Min Qty: 1 | 7587 |
|
$2.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS14MDH2
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS14MDH2
NKK Switches
Ultra-Miniature Slide; part status: Active; Poles: SP3T; contact timing: Non-Shorting (BBM); Circuits: On-On-On; Current Rating: 100mA (DC); Rating (DC): 30V; Actuator Type: Standard; actuator length: 2.50mm; contact material: Phosphor Bronze; contact finish: Silver; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SIDE TYPE | |
Body Breadth | 4 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 15.8 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |