If you like Findchips… You will love Findchips PRO. Try it Now.
Switch, SP3T, Horizontal, 0.1A, 30VDC, Through Hole-straight
SS14SDP2
Yes
Active
NKK SWITCHES OF AMERICA INC
compliant
NKK Switches
1.77
0.079 inch
POLYESTER
SLIDE
3.9878 mm
GRAY
9.4996 mm
15.7988 mm
BRASS
SILVER
0.1 A
0.1A@30VDC
ON-ON-ON
0.02 mΩ
MAKE-BEFORE-BREAK
30 V
500VAC V
10000 Cycle(s)
BRASS
SILVER
POLYESTER
100000000 Ω
GLASS FILLED POLYESTER
SS
THROUGH HOLE-STRAIGHT
3
60 °C
-15 °C
4
MOLDED
WAVE
NO
HORIZONTAL
SP3T
SILVER/COPPER
0.118 inch
BRASS
SOLDER
5,800
338,132 of 3,262,357 parts
-0.37% change vs. last year6,317 of 18,209 parts
-0.68% change vs. last year178 of 12 parts
-10.33% change vs. last year