Part Details for SS16A by Yangzhou Yangjie Electronics Co Ltd
Overview of SS16A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS16A-YAN
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SMA, reel,tape Min Qty: 20 | 105 |
|
$0.0245 / $0.0453 | Buy Now |
Part Details for SS16A
SS16A CAD Models
SS16A Part Data Attributes
|
SS16A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS16A
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS16A
This table gives cross-reference parts and alternative options found for SS16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD0805S060S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Kyocera AVX Components | SS16A vs SD0805S060S1R0 |
RB162L-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SS16A vs RB162L-60TF |
SL16PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Micro Commercial Components | SS16A vs SL16PL-TP-HF |
SS16LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS16A vs SS16LHRUG |
SDFFS14 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Fagor Electrónica | SS16A vs SDFFS14 |
SS16AF3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS16A vs SS16AF3 |
SSL16PL-TP | Rectifier Diode, | Micro Commercial Components | SS16A vs SSL16PL-TP |
MA22D40 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F1, 2 PIN | Panasonic Electronic Components | SS16A vs MA22D40 |
SS16AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS16A vs SS16AF2 |
S16F6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS16A vs S16F6 |