-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 60 V, Schottky Rectifier, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9613
|
Newark | Schottky Rectifier, 1A, 60V, 403D, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:510Mv, Forward Surge Current:40A Rohs Compliant: Yes |Onsemi SS16T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4948 |
|
$0.1310 / $0.5160 | Buy Now |
DISTI #
98H0976
|
Newark | Schottky Rectifier, 1A, 60V, 403D, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:510Mv, Product Range:-Rohs Compliant: Yes |Onsemi SS16T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1090 | Buy Now |
DISTI #
90W9654
|
Newark | Rectifier Diode, Single, 60 V, 1 A, Do-214Ac, 2, 720 Mv Rohs Compliant: Yes |Onsemi SS16T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
SS16T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9828 In Stock |
|
$0.0752 / $0.4900 | Buy Now |
DISTI #
SS16T3G
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SMA T/R - Tape and Reel (Alt: SS16T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0675 / $0.0805 | Buy Now |
DISTI #
863-SS16T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 60V RoHS: Compliant | 149 |
|
$0.0920 / $0.5000 | Buy Now |
|
Future Electronics | SS16 Series 1 A 60 V Surface Mount Schottky Power Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 55000Reel |
|
$0.0663 / $0.0723 | Buy Now |
|
Future Electronics | SS16 Series 1 A 60 V Surface Mount Schottky Power Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0738 / $0.0804 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 3216 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS16T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS16T3G
onsemi
1.0 A, 60 V, Schottky Rectifier, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS16T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRA8160T3G | 1.0 A, 60 V, Schottky Rectifier, SMA, 5000-REEL, Automotive Qualified | onsemi | SS16T3G vs SBRA8160T3G |
SS16T3 | 1A, 60V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SS16T3G vs SS16T3 |