Part Details for SS24A by Cheng-Yi Electronic Co Ltd
Results Overview of SS24A by Cheng-Yi Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS24A Information
SS24A by Cheng-Yi Electronic Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS24A
SS24A CAD Models
SS24A Part Data Attributes
|
|
SS24A
Cheng-Yi Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS24A
Cheng-Yi Electronic Co Ltd
Rectifier Diode,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | CHENG-YI ELECTRONIC CO LTD | |
| Package Description | SMA, 2 PIN | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | LOW LEAKAGE CURRENT | |
| Application | GENERAL PURPOSE | |
| Breakdown Voltage-Min | 40 V | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.55 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 500 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Form | C BEND | |
| Terminal Position | DUAL |
Alternate Parts for SS24A
This table gives cross-reference parts and alternative options found for SS24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BSCD24H | Zowie Technology Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, | SS24A vs BSCD24H |
| FM240-MS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | SS24A vs FM240-MS-H |
| SS24AF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SS24A vs SS24AF5 |
| RB068L-40DD | ROHM Semiconductor | Check for Price | Rectifier Diode, | SS24A vs RB068L-40DD |
| DS24W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS24A vs DS24W-W |
| CMSH2-40PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SS24A vs CMSH2-40PBFREE |
| DS24W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS24A vs DS24W |
| SJPB-H4V | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | SS24A vs SJPB-H4V |
| FSS24WHE3TRTB | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | SS24A vs FSS24WHE3TRTB |
| SS24 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SS24A vs SS24 |