Part Details for SS24V-R08250-CH by KEMET Corporation
Overview of SS24V-R08250-CH by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS24V-R08250-CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2078
|
Newark | Common Mode Filter, 25000Uh, Thd, Inductance:25Mh, Rated Current:800Ma, Product Range:Ss24V/H-Ch Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:800Ma Rohs Compliant: Yes |Kemet SS24V-R08250-CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.4200 | Buy Now |
DISTI #
399-SS24V-R08250-CH-ND
|
DigiKey | CMC 25MH 800MA 2LN TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
187 In Stock |
|
$1.2640 / $2.0800 | Buy Now |
DISTI #
80-SS24V-R08250-CH
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.8A 25mH RoHS: Compliant | 310 |
|
$1.2600 / $2.0800 | Buy Now |
DISTI #
SS24V-R08250-CH
|
Avnet Abacus | Choke, Common Mode, 25 mH (Alt: SS24V-R08250-CH) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2364412
|
element14 Asia-Pacific | COMMON MODE FILTER, 25000UH, THD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3138 / $2.1799 | Buy Now |
DISTI #
2364412
|
Farnell | COMMON MODE FILTER, 25000UH, THD RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$1.3088 / $2.3433 | Buy Now |
Part Details for SS24V-R08250-CH
SS24V-R08250-CH CAD Models
SS24V-R08250-CH Part Data Attributes
|
SS24V-R08250-CH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SS24V-R08250-CH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31.5 mm | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 19 mm |