Part Details for SS25S-E3/5AT by Vishay Intertechnologies
Results Overview of SS25S-E3/5AT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS25S-E3/5AT Information
SS25S-E3/5AT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS25S-E3/5AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24R7523
|
Newark | 2A,50V, sm Schottky Rect |Vishay SS25S-E3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1280 | Buy Now |
|
DISTI #
26AM4852
|
Newark | 2A,50V, sm Schottky Rect |Vishay SS25S-E3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1250 | Buy Now |
|
DISTI #
SS25S-E3/5AT
|
Avnet Americas | 2A,50V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS25S-E3/5AT) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0317 | Buy Now |
|
|
Bristol Electronics | 4971 |
|
RFQ | ||
|
DISTI #
SS25S-E3/5AT
|
TME | Diode: Schottky rectifying, SMA, SMD, 50V, 2A, 13 inch reel Min Qty: 1 | 0 |
|
$0.1810 / $0.3100 | RFQ |
|
DISTI #
SS25S-E3/5AT
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 50V 2A 2-PIN SMA T/R Min Qty: 7500 Package Multiple: 1 | 0 |
|
$0.0462 / $0.0487 | Buy Now |
|
DISTI #
SS25S-E3/5AT
|
EBV Elektronik | 2A50VSM SCHOTTKY RECT (Alt: SS25S-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SS25S-E3/5AT by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SS25S-E3/5AT
SS25S-E3/5AT Part Data Attributes
|
|
SS25S-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS25S-E3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Sma, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Free Wheeling Diode, High Reliability, Low Power Loss | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.62 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 40 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS25S-E3/5AT
This table gives cross-reference parts and alternative options found for SS25S-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS25S-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS25S-E3/5AT | Vishay Semiconductors | Check for Price | DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | SS25S-E3/5AT vs SS25S-E3/5AT |
SS25S-E3/5AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
While the SS25S-E3/5AT is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 100 kHz. However, the component's performance may degrade, and additional considerations such as parasitic inductance and capacitance should be taken into account.
-
The SS25S-E3/5AT is rated for operation up to 150°C (302°F). While it can withstand high temperatures, its performance may degrade, and the component's lifespan may be reduced. It's essential to derate the component's current and voltage ratings according to the temperature derating curve provided in the datasheet.
-
Yes, the SS25S-E3/5AT is designed and manufactured to meet the requirements of high-reliability applications. It's built with high-quality materials and undergoes rigorous testing to ensure its performance and longevity.
-
Yes, multiple SS25S-E3/5AT components can be used in parallel to increase the overall current handling. However, it's essential to ensure that the components are properly matched and that the overall circuit design takes into account the increased current handling and potential thermal issues.