Part Details for SS311PT by Honeywell Sensing and Control
Overview of SS311PT by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Price & Stock for SS311PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8553
|
Newark | Hall Effect Sensor Bipolar, 3-Sot-23, Hall Effect Type:Bipolar, Output Current:4Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltage Max:7V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Honeywell SS311PT Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
2266-SS311PTTR-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 75 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
95820 In Stock |
|
$0.5500 / $0.9500 | Buy Now |
DISTI #
480-5345-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 75 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8767 | Buy Now |
DISTI #
785-SS311PT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SOT-23 2.7V BI-POLAR RoHS: Compliant | 0 |
|
$0.8100 / $2.2000 | Order Now |
DISTI #
70120322
|
RS | Sensor, Bipolar Hall-Effect, Magnetic Pos, SOT-23 Pkg, Built-In Pull-Up Resistor | Honeywell SS311PT RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9000 | RFQ |
|
Onlinecomponents.com | Magnetic Hall-Effect Sensor ICs: SS311PT Series Digital Bipolar Hall-Effect Sensor IC, Built-in Pull-up Resistor, Designed to Respond to Alternating North and South Poles, SOT23 Surface Mount Package, 3000 Per Reel RoHS: Compliant |
99820 In Stock |
|
$0.7970 / $0.9770 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 28 |
|
$1.3200 / $2.2000 | Buy Now | |
DISTI #
SS311PT
|
TME | Sensor: Hall, bipolar, SOT23, -140÷140Gs, Usup: 2.7÷7VDC Min Qty: 9000 | 0 |
|
$0.8600 | RFQ |
DISTI #
1784726
|
Farnell | SENSOR, HALL EFFECT, BIPOLAR, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 30 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3946 / $0.7026 | Buy Now |
Part Details for SS311PT
SS311PT CAD Models
SS311PT Part Data Attributes
|
SS311PT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS311PT
Honeywell Sensing and Control
Hall Effect Sensor, 4mA, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1.5 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |