-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8299
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS343RT Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 20690 |
|
$1.4600 / $1.4900 | Buy Now |
DISTI #
480-5347-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6198 In Stock |
|
$1.2019 / $2.7900 | Buy Now |
DISTI #
785-SS343RT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SOT-23 125G typ@25oC 77oF RoHS: Compliant | 872 |
|
$1.1000 / $2.2600 | Buy Now |
DISTI #
70120329
|
RS | Sensor, Unipolar, Hall Effect, Digital Position, Medium Sensivity, SOT-23 | Honeywell SS343RT RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.0300 | RFQ |
|
Onlinecomponents.com | Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Digital Hall-Effect Sensor IC, Designed to Respond to a Single Pole (North), Medium Sensitivity, 135 G at 25° C Operating Point, SOT23 Surface Mount, 3000 per Reel RoHS: Compliant |
22428 In Stock |
|
$1.0500 / $1.3000 | Buy Now |
DISTI #
SS343RT
|
TTI | Board Mount Hall Effect / Magnetic Sensors SOT-23 125G typ@25oC 77oF Min Qty: 9000 Package Multiple: 9000 Container: Each | Americas - 0 |
|
$0.7300 / $1.0300 | Buy Now |
DISTI #
SS343RT
|
TME | Sensor: Hall, unipolar, SOT23, 45÷205Gs, Usup: 3÷24VDC Min Qty: 1 | 3191 |
|
$1.2700 / $1.4800 | Buy Now |
DISTI #
Honeywell SS343RT
|
PEI Genesis | Hall Effect Sensor | 20690 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | -205Gs -40Gs SOT-23 Hall Sensor ROHS | 146 |
|
$0.2134 / $0.4454 | Buy Now |
DISTI #
1784728
|
Farnell | SENSOR, HALL EFFECT, UNIPOLAR, SOT-23 RoHS: Compliant Min Qty: 9000 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS343RT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS343RT
Honeywell Sensing and Control
Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1.5 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |