Part Details for SS345PT by Honeywell Sensing and Control
Overview of SS345PT by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SS345PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-SS345PTCT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2826 In Stock |
|
$1.4847 / $3.1800 | Buy Now |
DISTI #
68461257
|
Verical | Hall Effect Sensor 4mA Unipolar 5V 3-Pin SOT-23 T/R Min Qty: 42 Package Multiple: 1 | Americas - 24000 |
|
$1.3900 / $1.5000 | Buy Now |
DISTI #
51640493
|
Verical | Hall Effect Sensor 4mA Unipolar 5V 3-Pin SOT-23 T/R Min Qty: 30 Package Multiple: 10 Date Code: 1501 | Americas - 17770 |
|
$2.4960 | Buy Now |
DISTI #
58R2692
|
Newark | Hall Effect Sensor Unipolar, Sot23-3, Hall Effect Type:Unipolar, Output Current:4Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltage Max:7V, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Honeywell SS345PT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 | Buy Now |
DISTI #
28X3935
|
Newark | Hall Effect Sensor Unipolar, Sot23-3, Full Reel, Hall Effect Type:Unipolar, Output Current:4Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltage Max:7V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Honeywell SS345PT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.4900 | Buy Now |
DISTI #
785-SS345PT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SOT-23 SMT 2.7 TO 7Vdc RoHS: Compliant | 6298 |
|
$1.3200 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Magnetic Hall-Effect Sensor ICs: SS345PT Series Digital Unipolar Hall-Effect Sensor IC, Built-in Pull-up Resistor, Designed to Respond to a Single Pole (North) 2.7 Vdc to 7 Vdc Supply Voltage Range, SOT23 Surface Mount Package, 3000 Per Reel RoHS: Compliant |
41771 In Stock |
|
$1.3400 / $1.9200 | Buy Now |
|
Bristol Electronics | 1329 |
|
RFQ | ||
DISTI #
SS345PT
|
TME | Sensor: Hall, unipolar, SOT23, 25÷260Gs, Usup: 2.7÷7VDC Min Qty: 9000 | 0 |
|
$1.5300 | RFQ |
|
ComSIT USA | Hall Effect Sensor, Rectangular, Surface Mount RoHS: Not Compliant | Europe - 3000 |
|
RFQ |
Part Details for SS345PT
SS345PT CAD Models
SS345PT Part Data Attributes
|
SS345PT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS345PT
Honeywell Sensing and Control
Hall Effect Sensor, 2.5mT Min, 28mT Max, 4mA, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Magnetic Field Range-Max | 28 mT | |
Magnetic Field Range-Min | 2.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1.5 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |