Part Details for SS360NT by Honeywell Sensing and Control
Results Overview of SS360NT by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS360NT Information
SS360NT by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SS360NT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94T7223
|
Newark | Hall Effect Sensor, Latching, Sot-23, Sensor Case/Package:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Honeywell SS360NT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2178 |
|
$0.6000 | Buy Now |
|
DISTI #
70238663
|
RS | SENSOR, HALL EFFECT, BIPOLAR, IC, MAGNETIC, SOT-23, 3 PINS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.5400 | Buy Now |
|
DISTI #
SS360NT
|
TME | Sensor: Hall, bipolar, SOT23, Usup: 3÷24VDC, Temp: -40÷150°C Min Qty: 1 | 2049 |
|
$0.8500 / $1.0100 | Buy Now |
|
DISTI #
SS360NT
|
IBS Electronics | SENSOR HALL EFFECT BIPOLAR IC MAGNETIC SOT-23 3 PINS | HONEYWELL SS360NT Min Qty: 200 Package Multiple: 1 | 39600 |
|
$0.7224 / $1.1858 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 31200 |
|
RFQ | |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 3596 Stock,3104 Available |
|
$0.5600 / $0.7100 | Buy Now |
Part Details for SS360NT
SS360NT CAD Models
SS360NT Part Data Attributes
|
|
SS360NT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS360NT
Honeywell Sensing and Control
Hall Effect Sensor, -5.5mT Min, 5.5mT Max, Rectangular, Surface Mount, SOT-23, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Reverse Polarity Protection | |
| Body Breadth | 1.6 Mm | |
| Body Height | 1.45 Mm | |
| Body Length or Diameter | 2.9 Mm | |
| Housing | Plastic | |
| Hysteresis | 6 Mt | |
| Magnetic Field Range-Max | 5.5 Mt | |
| Magnetic Field Range-Min | -5.5 Mt | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 8 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 20ma | |
| Output Type | Digital Current | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 24 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
SS360NT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SS360NT is -40°C to 125°C (-40°F to 257°F).
-
The SS360NT is designed to withstand vibration and shock according to IEC 60068-2-6 and IEC 60068-2-27 standards, respectively.
-
The typical response time of the SS360NT is 1 ms to 90% of the final value.
-
No, the SS360NT is not designed for use in explosive environments. It does not have any explosion-proof certifications.
-
The SS360NT is designed to meet the EMI requirements of EN 61000-4-2, EN 61000-4-3, and EN 61000-4-4.