Part Details for SS360ST-10K by Honeywell Sensing and Control
Results Overview of SS360ST-10K by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS360ST-10K Information
SS360ST-10K by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SS360ST-10K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM5908
|
Newark | Magnetic Switch Solid State Sens |Honeywell SS360ST-10K RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 380000 |
|
$1.0200 | Buy Now |
|
DISTI #
SS360ST10K-HON-0
|
TME | Sensor: Hall, bipolar, SOT23 Min Qty: 71 | 80000 |
|
$0.7019 / $1.2319 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 494000 |
|
RFQ | |
|
|
Chip Stock | HallEffectSensor20mABipolarLatch3.3V/5V/9V/12V/15V/18VAutomotive3-PinSOT-23 | 323500 |
|
RFQ | |
|
|
Win Source Electronics | MAGNETIC SWITCH SOLID STATE SENS / Digital Switch | 311000 |
|
$0.1917 / $0.2472 | Buy Now |
Part Details for SS360ST-10K
SS360ST-10K CAD Models
SS360ST-10K Part Data Attributes
|
|
SS360ST-10K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS360ST-10K
Honeywell Sensing and Control
Hall Effect Sensor, -5.5mT Min, 5.5mT Max, Rectangular, Surface Mount, SOT-23, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| Reach Compliance Code | Compliant | |
| Additional Feature | It Also Operates At 3 To 12 V At 150 Degree Centigrade, Reverse Polarity Protection | |
| Body Breadth | 1.6 Mm | |
| Body Height | 1.4 Mm | |
| Body Length or Diameter | 2.9 Mm | |
| Housing | Plastic | |
| Hysteresis | 6 Mt | |
| Magnetic Field Range-Max | 5.5 Mt | |
| Magnetic Field Range-Min | -5.5 Mt | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 8 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 20 Ma | |
| Output Range | 20ma | |
| Output Type | Digital Current | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 24 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
SS360ST-10K Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the SS360ST-10K is with the sensor axis vertical and the magnet facing downwards. This orientation helps to minimize the effects of vibration and shock on the sensor's performance.
-
To minimize the effects of EMI, it is recommended to use a shielded cable to connect the SS360ST-10K to the controller or microcontroller. Additionally, the sensor should be placed away from sources of EMI such as motors, relays, and high-frequency circuits.
-
The maximum operating temperature range for the SS360ST-10K is -40°C to 150°C. However, it is recommended to operate the sensor within the temperature range of -20°C to 120°C for optimal performance and reliability.
-
The SS360ST-10K does not require calibration. It is a digital sensor that provides a calibrated output signal. However, it is recommended to perform a simple zero-point adjustment during installation to ensure accurate readings.
-
The response time of the SS360ST-10K is typically less than 1 ms. This means that the sensor can detect changes in the magnetic field and provide an updated output signal within 1 ms.