Part Details for SS360ST by Honeywell Sensing and Control
Overview of SS360ST by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SS360ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7224
|
Newark | Hall Effect Sensor, Latching, Sot-23, Hall Effect Type:Latching, Output Current:20Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Honeywell SS360ST Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
45AJ8304
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS360ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.3500 | Buy Now |
DISTI #
480-SS360STCT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 9000 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8484 | Buy Now |
DISTI #
785-SS360ST
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SOT-23 Bipolar Latch South Pole Activate RoHS: Compliant | 29164 |
|
$0.7340 / $0.8900 | Buy Now |
DISTI #
70238664
|
RS | Sensor, Hall Effect, Bipolar, Magnetic, 20mA Output Current | Honeywell SS360ST RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8600 | RFQ |
|
Onlinecomponents.com | SS360ST Series - Latching Hall-Effect Sensor IC - SOT-23 - South pole activated RoHS: Compliant |
25740 In Stock |
|
$0.5240 / $0.8370 | Buy Now |
DISTI #
SS360ST
|
TTI | Board Mount Hall Effect / Magnetic Sensors SOT-23 Bipolar Latch South Pole Activate RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.5440 / $0.5580 | Buy Now |
DISTI #
SS360ST
|
TME | Sensor: Hall, bipolar, Usup: 3÷24VDC, Temp: -40÷150°C Min Qty: 3 | 223 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
Honeywell SS360ST
|
PEI Genesis | Hall Effect Sen -5.5mT Min 5.5 | 0 |
|
Buy Now | |
DISTI #
SMC-SS360ST
|
Sensible Micro Corporation | Nn-2950036 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2001+ Container: Tape & Reel | 100000 |
|
$0.5979 / $0.6434 | RFQ |
Part Details for SS360ST
SS360ST CAD Models
SS360ST Part Data Attributes
|
SS360ST
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS360ST
Honeywell Sensing and Control
Hall Effect Sensor, -5.5mT Min, 5.5mT Max, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 6 mT | |
Magnetic Field Range-Max | 5.5 mT | |
Magnetic Field Range-Min | -5.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |