-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C1871
|
Newark | Bipolar Transistors Rohs Compliant: Yes |Onsemi SS8050CBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1772 |
|
$0.0110 | Buy Now |
DISTI #
SS8050CBU-ND
|
DigiKey | TRANS NPN 25V 1.5A TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1369 In Stock |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
SS8050CBU
|
Avnet Americas | Trans GP BJT NPN 25V 1.5A 3-Pin TO-92 Bulk - Bulk (Alt: SS8050CBU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0874 / $0.1043 | Buy Now |
DISTI #
83C1871
|
Avnet Americas | Trans GP BJT NPN 25V 1.5A 3-Pin TO-92 Bulk - Bulk (Alt: 83C1871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1772 Partner Stock |
|
$0.1030 | Buy Now |
DISTI #
512-SS8050CBU
|
Mouser Electronics | Bipolar Transistors - BJT NPN/40V/1.5A RoHS: Compliant | 11323 |
|
$0.0890 / $0.4100 | Buy Now |
|
Future Electronics | SS8050 Series 25 V 1.5 A Through Hole NPN Epitaxial Silicon Transistor - TO-92.3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0899 / $0.0939 | Buy Now |
|
Future Electronics | SS8050 Series 25 V 1.5 A Through Hole NPN Epitaxial Silicon Transistor - TO-92.3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0899 / $0.0939 | Buy Now |
|
Rochester Electronics | SS8050 - Small Signal Bipolar Transistor, 1.5A, 25V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 34910 |
|
$0.0874 / $0.1028 | Buy Now |
DISTI #
SS8050CBU
|
Avnet Americas | Trans GP BJT NPN 25V 1.5A 3-Pin TO-92 Bulk - Bulk (Alt: SS8050CBU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0874 / $0.1043 | Buy Now |
DISTI #
83C1871
|
Avnet Americas | Trans GP BJT NPN 25V 1.5A 3-Pin TO-92 Bulk - Bulk (Alt: 83C1871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1772 Partner Stock |
|
$0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS8050CBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS8050CBU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz |
This table gives cross-reference parts and alternative options found for SS8050CBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8050CBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8050CBU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | SS8050CBU vs SS8050CBU |
SS8050CBU | 1500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | SS8050CBU vs SS8050CBU |