Part Details for SS8550DBU by onsemi
Overview of SS8550DBU by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS8550DBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4711
|
Newark | Transistor, Bipol, Pnp, -25V, To-226Aa-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:25V, Continuous Collector Current:1.5A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi SS8550DBU Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1571 |
|
$0.0670 / $0.4580 | Buy Now |
DISTI #
SS8550DBU-ND
|
DigiKey | TRANS PNP 25V 1.5A TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14303 In Stock |
|
$0.0501 / $0.3100 | Buy Now |
DISTI #
SS8550DBU
|
Avnet Americas | Trans GP BJT PNP 25V 1.5A 3-Pin TO-92 Bulk - Bulk (Alt: SS8550DBU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0497 / $0.0593 | Buy Now |
DISTI #
512-SS8550DBU
|
Mouser Electronics | Bipolar Transistors - BJT TO92 PNP 2W BULK RoHS: Compliant | 10376 |
|
$0.0510 / $0.4400 | Buy Now |
|
Future Electronics | SS8550 Series 25 V 1.5 A Through Hole PNP Epitaxial Silicon Transistor - TO-92.3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0512 / $0.0544 | Buy Now |
|
Rochester Electronics | SS8550 - Small Signal Bipolar Transistor, 1.5A, 25V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 150091 |
|
$0.0497 / $0.0585 | Buy Now |
DISTI #
SS8550DBU
|
TME | Transistor: PNP, bipolar, 25V, 1.5A, 1W, TO92 Min Qty: 10 | 3893 |
|
$0.0730 / $0.1670 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10000 | 2050 |
|
$0.0779 / $0.0804 | Buy Now |
DISTI #
SS8550DBU
|
Avnet Asia | Trans GP BJT PNP 25V 1.5A 3-Pin TO-92 Bulk (Alt: SS8550DBU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0594 / $0.0851 | Buy Now |
DISTI #
SS8550DBU
|
EBV Elektronik | Trans GP BJT PNP 25V 1.5A 3-Pin TO-92 Bulk (Alt: SS8550DBU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS8550DBU
SS8550DBU CAD Models
SS8550DBU Part Data Attributes:
|
SS8550DBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS8550DBU
onsemi
1.5 A, 25 V PNP Epitaxial Silicon Biplolar Junction Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for SS8550DBU
This table gives cross-reference parts and alternative options found for SS8550DBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8550DBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8550DBU | 1500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | SS8550DBU vs SS8550DBU |
SS8550DBU | PNP Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | SS8550DBU vs SS8550DBU |