Part Details for SSB6CE02120215NN by Thomas & Betts
Overview of SSB6CE02120215NN by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6CE02120215NN
SSB6CE02120215NN CAD Models
SSB6CE02120215NN Part Data Attributes:
|
SSB6CE02120215NN
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
SSB6CE02120215NN
Thomas & Betts
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for SSB6CE02120215NN
This table gives cross-reference parts and alternative options found for SSB6CE02120215NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6CE02120215NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB6VP02130913NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CE02120215NN vs RSB6VP02130913NN |
SSB6CF020104 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB6CE02120215NN vs SSB6CF020104 |
SSB6FM020809NNNN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CE02120215NN vs SSB6FM020809NNNN |
RSB6RM02130912NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CE02120215NN vs RSB6RM02130912NN |
SSB6TG021204 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB6CE02120215NN vs SSB6TG021204 |
SSB6FH02130213NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CE02120215NN vs SSB6FH02130213NN |
SSB6FH02150211NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CE02120215NN vs SSB6FH02150211NN |
SSB6FH02050213NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CE02120215NN vs SSB6FH02050213NN |
SSB6FE02060215NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CE02120215NN vs SSB6FE02060215NN |
SSB6FF02090211NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CE02120215NN vs SSB6FF02090211NN |