Part Details for SSB6CF02010016NN by Thomas & Betts
Overview of SSB6CF02010016NN by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6CF02010016NN
SSB6CF02010016NN CAD Models
SSB6CF02010016NN Part Data Attributes:
|
SSB6CF02010016NN
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
SSB6CF02010016NN
Thomas & Betts
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for SSB6CF02010016NN
This table gives cross-reference parts and alternative options found for SSB6CF02010016NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6CF02010016NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FP02041016NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs SSB6FP02041016NN |
SSB6FP02160113NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs SSB6FP02160113NN |
SSB6FM02160314NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs SSB6FM02160314NN |
SSB6TM02150313NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs SSB6TM02150313NN |
SSB6FF02040114NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs SSB6FF02040114NN |
RSB3VM02120222NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs RSB3VM02120222NN |
RSB3RT02150213 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs RSB3RT02150213 |
SSB6TH02051012NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs SSB6TH02051012NN |
SSB6TE02130314NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs SSB6TE02130314NN |
SSB6FG02091011NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF02010016NN vs SSB6FG02091011NN |