Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control / MICRO SWITCH | Board Mount Pressure Sensors TruStability Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, 3% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 1 psi Differential, I C, Address 0x38 Output, 10% to 90% Vdd, 3.3 V |
|
View Details | |
Honeywell Sensing and Control | Peizoresistive Sensor, Differential, -1Psi Min, 1Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
|
View Details |