-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7126
|
Newark | Pressure Sensor, 5Psi, 2, Operating Pressure Max:5Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Axial, Supply Current:2.7Ma, Product Range:Trustability Ssc Series Rohs Compliant: Yes |Honeywell SSCSNBN005PDAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7600 | Buy Now |
DISTI #
480-5398-5-ND
|
DigiKey | SENSOR 5PSID 0.19" 4.5V 4SIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
379 In Stock |
|
$47.4376 / $63.1300 | Buy Now |
DISTI #
785-SSCSNBN005PDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Differential, 5V RoHS: Compliant | 102 |
|
$49.7600 | Buy Now |
DISTI #
70280318
|
RS | Sensor, Pressure, differential, +/-5 psi, 5.0 Vdc, dry gases only | Honeywell SSCSNBN005PDAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5800 | RFQ |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 5 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
122 In Stock |
|
$43.5900 / $53.3300 | Buy Now |
DISTI #
SSCSNBN005PDAA5
|
TME | Sensor: pressure, -5÷5psi, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$75.4300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 5 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
122 In Stock |
|
$43.5900 / $53.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSCSNBN005PDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN005PDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.8 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | -5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |