Part Details for SSH-003GA-P0.2-H by JST Manufacturing
Overview of SSH-003GA-P0.2-H by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1003GA(S)-HAA-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1003GA-HAA-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1003GA(R)-HAA-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for SSH-003GA-P0.2-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SSH-003GA-P0.2-H
|
Mouser Electronics | JST RoHS: Compliant | 17990 |
|
$0.0410 / $0.1500 | Buy Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 46000 Package Multiple: 23000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0402 / $0.0419 | Buy Now |
Part Details for SSH-003GA-P0.2-H
SSH-003GA-P0.2-H CAD Models
SSH-003GA-P0.2-H Part Data Attributes
|
SSH-003GA-P0.2-H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSH-003GA-P0.2-H
JST Manufacturing
Connector Accessory, 0.016in Min Cable Dia, 0.031in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.031 inch | |
Cable Entry-Min | 0.016 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |