-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2963-1-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13786 In Stock |
|
$0.0299 / $0.1700 | Buy Now |
|
Future Electronics | SH Series 28-32 AWG Wire Gauge Tin Crimp Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 23000 Package Multiple: 23000 Container: Reel | 23000Reel |
|
$0.0312 / $0.0328 | Buy Now |
DISTI #
JSTSSH-003T-P0.2-H.P
|
Heilind Electronics | CUT STRIP | Americas - 28500 in Stock34500 On Order |
|
$0.0425 / $0.0544 | Buy Now |
DISTI #
JSTSSH-003T-P0.2-H
|
Heilind Electronics | SSH-003T-P0.2-H SH CONTACT | Americas - 500250 in Stock |
|
$0.0337 / $0.0348 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 23000 |
|
$0.4563 / $1.7550 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 20051 |
|
$0.0304 / $0.0936 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 32160 |
|
$0.0263 / $0.2100 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 41504 |
|
$0.2550 / $0.8500 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 18400 |
|
$0.5148 / $2.3400 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 175937 |
|
$0.0660 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSH-003T-P0.2-H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSH-003T-P0.2-H
JST Manufacturing
Connector Accessory, Contact, Phosphor Bronze, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |