There are no models available for this part yet.
Overview of SSH22N35 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SSH22N35 by Samsung Semiconductor
Part Data Attributes for SSH22N35 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
TO-3P
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
350 V
|
Drain Current-Max (ID)
|
22 A
|
Drain-source On Resistance-Max
|
0.25 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
230 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SSH22N35
This table gives cross-reference parts and alternative options found for SSH22N35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSH22N35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSH22N40 | Power Field-Effect Transistor, 22A I(D), 400V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | SSH22N35 vs SSH22N40 |
IRFP350LCPBF | Power Field-Effect Transistor, 18A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | SSH22N35 vs IRFP350LCPBF |
IRFP341 | Power Field-Effect Transistor, 10A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | SSH22N35 vs IRFP341 |
IRFP353 | Power Field-Effect Transistor, 13A I(D), 350V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | SSH22N35 vs IRFP353 |
MTW16N40E | 16A, 400V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE | Motorola Mobility LLC | SSH22N35 vs MTW16N40E |
BUZ325 | Power Field-Effect Transistor, 12.5A I(D), 400V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218 | Siemens | SSH22N35 vs BUZ325 |
IRFP350LC | Power Field-Effect Transistor, 18A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | SSH22N35 vs IRFP350LC |
BUZ325 | Power Field-Effect Transistor, 12.5A I(D), 400V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218 | Infineon Technologies AG | SSH22N35 vs BUZ325 |
MTW16N40E | 16A, 400V, 0.24ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN | onsemi | SSH22N35 vs MTW16N40E |
IRFP341 | Power Field-Effect Transistor, 11A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | SSH22N35 vs IRFP341 |