There are no models available for this part yet.
Overview of SSI32R511M-8CW by Silicon Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for SSI32R511M-8CW by Silicon Systems Inc
Part Data Attributes for SSI32R511M-8CW by Silicon Systems Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON SYSTEMS INC
|
Package Description
|
SOP, SOP32,.5
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
WINCHESTER
|
Interface IC Type
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP32,.5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
10.8 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SSI32R511M-8CW
This table gives cross-reference parts and alternative options found for SSI32R511M-8CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32R511M-8CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R512M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | SSI32R511M-8CW vs 32R512M-8CW |
SSI32R5111RM-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | SSI32R511M-8CW vs SSI32R5111RM-8CL |
SSI32R511-8F | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP32 | Silicon Systems Inc | SSI32R511M-8CW vs SSI32R511-8F |
32R2103R-8CGT32R | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP32 | Silicon Systems Inc | SSI32R511M-8CW vs 32R2103R-8CGT32R |
BA6612KVP | Read/Write Amplifier Circuit, PQFP32, QFP-32 | ROHM Semiconductor | SSI32R511M-8CW vs BA6612KVP |
ML4431CQ | Head Positioning Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | SSI32R511M-8CW vs ML4431CQ |
VM525825TQ | Read/Write Amplifier Circuit, 8 Channel, PQFP32, TQFP-32 | VTC Inc | SSI32R511M-8CW vs VM525825TQ |
CXA1720Q | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PQFP32, 7 X 7 MM, PLASTIC, QFP-32 | Sony Semiconductor | SSI32R511M-8CW vs CXA1720Q |
AN8497SA | CD Motor Driver, PDSO32, SSOP-32 | Panasonic Electronic Components | SSI32R511M-8CW vs AN8497SA |
32R516RM-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | SSI32R511M-8CW vs 32R516RM-8CW |