Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 958 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 1,000 | Bulk |
|
View this part on Onlinecomponents.com | 12,659 | 50 |
|
|
View this part on NAC | 15,361 | 633 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
56,998
SSL-LX5093IGW
Yes
Yes
Active
compliant
8541.40.20.00
Lumex Inc
1.05
RED/GREEN
Green/Red
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
0.03 A
2.1 V
DIFFUSED MILKY WHITE
30.0/20.0 mcd
RADIAL MOUNT
1
2
85 °C
-40 °C
DUAL COLOR LED
8.6 mm
BULK
635/565 nm
ROUND
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.