Part Details for SSL-LX5097SISGSYC by ITW Lumex
Overview of SSL-LX5097SISGSYC by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX5097SISGSYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1652
|
Newark | Led, 5Mm, Red/Green/Yellow, Led Color:Green, Red, Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:50°, Lens Shape:Round, Forward Current/Color:R 30Ma, G 25Ma, Y 30Ma, Product Range:-, Msl:-, No. Of Pins:4 Rohs Compliant: Yes |Lumex SSL-LX5097SISGSYC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17283 |
|
$0.5470 / $0.7460 | Buy Now |
DISTI #
67-2184-ND
|
DigiKey | LED GRN/RED/YLW CLR T-1 3/4 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 | Buy Now |
Part Details for SSL-LX5097SISGSYC
SSL-LX5097SISGSYC CAD Models
SSL-LX5097SISGSYC Part Data Attributes
|
SSL-LX5097SISGSYC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5097SISGSYC
ITW Lumex
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 700.0/450.0/65.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 636/585/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 50 deg |