Part Details for SSL0402T-471M-N by Pulse Electronics Corporation
Overview of SSL0402T-471M-N by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSL0402T-471M-N
SSL0402T-471M-N CAD Models
SSL0402T-471M-N Part Data Attributes
|
SSL0402T-471M-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SSL0402T-471M-N
Pulse Electronics Corporation
General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 2618, LEAD FREE | |
Reach Compliance Code | compliant | |
Case/Size Code | 2618 | |
Construction | Shielded | |
DC Resistance | 5.06 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |