Part Details for SSL5261AT by NXP Semiconductors
Overview of SSL5261AT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SSL5261AT
SSL5261AT CAD Models
SSL5261AT Part Data Attributes
|
SSL5261AT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL5261AT
NXP Semiconductors
LED DISPLAY DRIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9.9 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SSL5261AT
This table gives cross-reference parts and alternative options found for SSL5261AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL5261AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3447MTX/NOPB | Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125 | Texas Instruments | SSL5261AT vs LM3447MTX/NOPB |
TPS92518QPWPRQ1 | 42-V automotive dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | SSL5261AT vs TPS92518QPWPRQ1 |
SSL5257TE | LED DISPLAY DRIVER | NXP Semiconductors | SSL5261AT vs SSL5257TE |
SSL5255TE | LED DISPLAY DRIVER | NXP Semiconductors | SSL5261AT vs SSL5255TE |
SSL5021BTS | LED DISPLAY DRIVER | NXP Semiconductors | SSL5261AT vs SSL5021BTS |
TPS92518HVPWPT | 65-V dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | SSL5261AT vs TPS92518HVPWPT |
TPS92518PWPR | 42-V Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | SSL5261AT vs TPS92518PWPR |
SSL5031TS | LED DISPLAY DRIVER | NXP Semiconductors | SSL5261AT vs SSL5031TS |
SSL5255BTE | LED DISPLAY DRIVER | NXP Semiconductors | SSL5261AT vs SSL5255BTE |
SSL5261PT | LED DISPLAY DRIVER | NXP Semiconductors | SSL5261AT vs SSL5261PT |