Part Details for SSM-113-LM-DV-K-TR by Samtec Inc
Results Overview of SSM-113-LM-DV-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM-113-LM-DV-K-TR Information
SSM-113-LM-DV-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SSM3K78FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 20 V, 0.25 A, 1.1 Ω@4.5 V, SSM | |
| SSM3K76FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 20 V, 0.8 A, 0.235 Ω@4.5 V, SSM | |
| SSM3K77FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 20 V, 0.2 A, 2.2 Ω@4.5 V, SSM |
Price & Stock for SSM-113-LM-DV-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81P5486
|
Newark | Surface Mount Pcb Socket Strips |Samtec SSM-113-LM-DV-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
SSM-113-LM-DV-K-TR
|
Avnet Americas | - Tape and Reel (Alt: SSM-113-LM-DV-K-TR) COO: China RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.4950 / $2.8013 | Buy Now |
|
DISTI #
000000000001676109
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$2.1500 / $3.9200 | Buy Now |
US Tariff Estimator: SSM-113-LM-DV-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM-113-LM-DV-K-TR
SSM-113-LM-DV-K-TR CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSM-113-LM-DV-K-TR Part Data Attributes
|
|
SSM-113-LM-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-113-LM-DV-K-TR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Tiger Claw Contact | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.288 Inch | |
| Body Length | 1.3 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.21 N | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.65 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Power) | 5.2 A | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 26 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 1.21 N |
Alternate Parts for SSM-113-LM-DV-K-TR
This table gives cross-reference parts and alternative options found for SSM-113-LM-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-113-LM-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSM-113-F-DV-P-FR | Samtec Inc | $2.1728 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SSM-113-LM-DV-K-TR vs SSM-113-F-DV-P-FR |
| SSM-113-L-DV | Samtec Inc | $2.8206 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-113-LM-DV-K-TR vs SSM-113-L-DV |
| SSM-113-L-DV-P | Samtec Inc | $3.0598 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-113-LM-DV-K-TR vs SSM-113-L-DV-P |
| SSM-113-L-DV-M-TR | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-113-LM-DV-K-TR vs SSM-113-L-DV-M-TR |
| SSM-113-S-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-113-LM-DV-K-TR vs SSM-113-S-DV-P-TR |
| SSM-113-SM-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-113-LM-DV-K-TR vs SSM-113-SM-DV-P-TR |
| SSM-113-L-DV-M | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-113-LM-DV-K-TR vs SSM-113-L-DV-M |
| SSM-113-F-DV-K | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-113-LM-DV-K-TR vs SSM-113-F-DV-K |
| SSM-113-F-DV-M | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-113-LM-DV-K-TR vs SSM-113-F-DV-M |
| SSM-113-LM-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-113-LM-DV-K-TR vs SSM-113-LM-DV-P-TR |