-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Contained Audio Preamplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9169
|
Newark | Audio Amplifier, Wsoic, Output Power X Channels @ Load:-, Audio Amplifier Type:-, No. Of Channels:1Channels, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Load Impedance:-, Output Type:1 X Mono Rohs Compliant: Yes |Analog Devices SSM2019BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$4.0700 / $6.2500 | Buy Now |
DISTI #
SSM2019BRWZ-ND
|
DigiKey | IC AMP CLASS AB MONO 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
110 In Stock |
|
$3.6107 / $6.6100 | Buy Now |
DISTI #
584-SSM2019BRWZ
|
Mouser Electronics | Microphone Preamplifiers Self Contained Audio Pre-Amplifier RoHS: Compliant | 463 |
|
$3.7400 / $6.6000 | Buy Now |
|
Analog Devices Inc | Self Contained Audio Pre-Ampli Min Qty: 1 Package Multiple: 47 | 398 |
|
$2.6200 / $6.6100 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
DISTI #
4019409
|
Farnell | AUDIO AMPLIFIER, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 170 |
|
$3.6496 / $6.4178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2019BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2019BRWZ
Analog Devices Inc
Self-Contained Audio Preamplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SSM2019BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2019BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2019BRWRL | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | Analog Devices Inc | SSM2019BRWZ vs SSM2019BRWRL |