Part Details for SSM2142P by Precision Monolithics Inc
Overview of SSM2142P by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for SSM2142P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 1 Driver, 8 Pin, Plastic, DIP | 76 |
|
$7.7700 / $12.6000 | Buy Now |
Part Details for SSM2142P
SSM2142P CAD Models
SSM2142P Part Data Attributes
|
SSM2142P
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2142P
Precision Monolithics Inc
Analog Circuit, 1 Func, PDIP8, MINI, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | MINI, DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SSM2142P
This table gives cross-reference parts and alternative options found for SSM2142P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2142P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-2143P | IC SPECIALTY ANALOG CIRCUIT, PDIP8, PLASTIC, DIP-8, Analog IC:Other | Analog Devices Inc | SSM2142P vs SSM-2143P |
INA134PA | Single, Audio Differential Line Receivers, 0dB (G=1) 8-PDIP | Texas Instruments | SSM2142P vs INA134PA |
INA137PAG4 | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85 | Texas Instruments | SSM2142P vs INA137PAG4 |
SSM-2142P | SPECIALTY ANALOG CIRCUIT, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | SSM2142P vs SSM-2142P |
INA137PA | Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85 | Texas Instruments | SSM2142P vs INA137PA |