Part Details for SSM2211SZ-REEL7 by Analog Devices Inc
Results Overview of SSM2211SZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM2211SZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK7154
|
Newark | Audio Amplifier, Class D, Nsoic, Output Power X Channels @ Load:1.5W X 1 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Load Impedance:0.1Ohm Rohs Compliant: Yes |Analog Devices SSM2211SZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 627 |
|
$0.8250 / $2.8900 | Buy Now |
|
|
Analog Devices Inc | 1 WATT AUDIO AMPLIFIER Min Qty: 1 Package Multiple: 1000 | 7907 |
|
$0.8250 / $2.8900 | Buy Now |
|
|
Rochester Electronics | 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$0.6944 / $1.1200 | Buy Now |
|
DISTI #
SSM2211SZ-REEL7
|
TME | IC: audio amplifier, 4MHz, Pout: 1.5W, 2.7÷5.5VDC, Ch: 1, SO8, 4Ω Min Qty: 1 | 0 |
|
$2.9400 / $4.4100 | RFQ |
|
DISTI #
SMC-SSM2211SZ-REEL7
|
Sensible Micro Corporation | Ic 1W Btl Audio Amp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1752+ Container: Tape & Reel | 1011 |
|
RFQ | |
|
DISTI #
SMC-SSM2211SZ-REEL7
|
Sensible Micro Corporation | Ic 1W Btl Audio Amp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1930 Container: Tape & Reel | 500 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 19000 |
|
RFQ | |
|
|
Win Source Electronics | IC AMP AUDIO PWR 1W MONO 8SOIC | 2290 |
|
$1.0909 / $1.4090 | Buy Now |
US Tariff Estimator: SSM2211SZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SSM2211SZ-REEL7
SSM2211SZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSM2211SZ-REEL7 Part Data Attributes
|
|
SSM2211SZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2211SZ-REEL7
Analog Devices Inc
Low Distortion, 1.5 W Audio Power Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Bandwidth-Nom | 20 kHz | |
| Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
| Harmonic Distortion | 0.2% | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.5 W | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for SSM2211SZ-REEL7
This table gives cross-reference parts and alternative options found for SSM2211SZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2211SZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSM2211S-REEL7 | Analog Devices Inc | Check for Price | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | SSM2211SZ-REEL7 vs SSM2211S-REEL7 |
SSM2211SZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SSM2211SZ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, ensure that the output capacitor is within the recommended range (10uF to 100uF), the input capacitor is at least 1uF, and the device is operated within the recommended input voltage range (2.7V to 5.5V).
-
The SSM2211SZ is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and thermal design. Consult the datasheet and thermal design guidelines for more information.
-
Yes, the SSM2211SZ is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments.
-
To troubleshoot issues, check the input voltage, output voltage, and current consumption. Verify that the device is operated within the recommended specifications and that the PCB layout is correct. Consult the datasheet and application notes for more information.