Part Details for SSM2305CPZ-REEL by Analog Devices Inc
Overview of SSM2305CPZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSM2305CPZ-REEL
SSM2305CPZ-REEL CAD Models
SSM2305CPZ-REEL Part Data Attributes
|
SSM2305CPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2305CPZ-REEL
Analog Devices Inc
Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 18 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SSM2305CPZ-REEL
This table gives cross-reference parts and alternative options found for SSM2305CPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2305CPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS2553YFF | IC AUDIO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | SSM2305CPZ-REEL vs TAS2553YFF |
MAX9700CEUB | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | SSM2305CPZ-REEL vs MAX9700CEUB |
SSM2305CPZ-R2 | Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier | Analog Devices Inc | SSM2305CPZ-REEL vs SSM2305CPZ-R2 |
MAX9700DETB+ | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | SSM2305CPZ-REEL vs MAX9700DETB+ |
TPA2005D1GQYRQ1 | 1.45W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA | Texas Instruments | SSM2305CPZ-REEL vs TPA2005D1GQYRQ1 |
SSM2305RMZ-REEL | Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier | Analog Devices Inc | SSM2305CPZ-REEL vs SSM2305RMZ-REEL |
TPA2039D1YFFR | 3.2-W, mono, analog input Class-D audio amplifier with fixed 12 dB gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | SSM2305CPZ-REEL vs TPA2039D1YFFR |
MAX9700CETB | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | SSM2305CPZ-REEL vs MAX9700CETB |
TAS2553YFFR | 2.8-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 7.5-V boost 30-DSBGA -40 to 85 | Texas Instruments | SSM2305CPZ-REEL vs TAS2553YFFR |
MAX9700AETB | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | SSM2305CPZ-REEL vs MAX9700AETB |