Consumer Circuits
SSM2306CPZ-REEL7
Description: 2 W, Filterless, Class-D Stereo Audio Amplifier

Overview of SSM2306CPZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP
AD8564ARZ-REEL7 Analog Devices QUAD, SINGLE SUPPLY 5NS COMPAR

Price & Stock for SSM2306CPZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SSM2306CPZ-REEL7CT-ND
DigiKey IC AMP CLASS D STER 2.4W 16LFCSP Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for SSM2306CPZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM2306CPZ-REEL7 by Analog Devices Inc

SSM2306CPZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
HVQCCN, LCC16,.12SQ,20
Pin Count
16
Manufacturer Package Code
CP-16-27
Reach Compliance Code
compliant
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Gain
18 dB
Harmonic Distortion
10%
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
2.4 W
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. SSM2306CPZ-REEL7
    Analog Devices Inc
    2 W, Filterless, Class-D Stereo Audio Amplifier
    VS

Alternate Parts for SSM2306CPZ-REEL7

This table gives cross-reference parts and alternative options found for SSM2306CPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2306CPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSM2306CPZ-REEL 2 W, Filterless, Class-D Stereo Audio Amplifier Analog Devices Inc SSM2306CPZ-REEL7 vs SSM2306CPZ-REEL
SSM2306CPZ-REEL7 2.4W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 Rochester Electronics LLC SSM2306CPZ-REEL7 vs SSM2306CPZ-REEL7
SSM2306CPZ-R2 2.4 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 Rochester Electronics LLC SSM2306CPZ-REEL7 vs SSM2306CPZ-R2
Part Number Description Manufacturer Compare
SSM2356CBZ-RL7 2 x 2W Filterless Class-D Stereo Audio Amplifier Analog Devices Inc SSM2306CPZ-REEL7 vs SSM2356CBZ-RL7
SSM2306CPZ-REEL 2 W, Filterless, Class-D Stereo Audio Amplifier Analog Devices Inc SSM2306CPZ-REEL7 vs SSM2306CPZ-REEL
SSM2306CPZ-R2 2.4W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 Analog Devices Inc SSM2306CPZ-REEL7 vs SSM2306CPZ-R2
SSM2356CBZ-RL 2 x 2W Filterless Class-D Stereo Audio Amplifier Analog Devices Inc SSM2306CPZ-REEL7 vs SSM2356CBZ-RL

Related Parts for SSM2306CPZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM2306CPZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM2306CPZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of SSM2306CPZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when SSM2306CPZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM2306CPZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM2306CPZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM2306CPZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM2306CPZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM2306CPZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: