Part Details for SSM2377ACBZ-R7 by Analog Devices Inc
Overview of SSM2377ACBZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SSM2377ACBZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SSM2377ACBZ-R7CT-ND
|
DigiKey | IC AMP CLASS D MONO 3.17W 9WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1222 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
584-SSM2377ACBZ-R7
|
Mouser Electronics | Audio Amplifiers Filterless, High Efficiency, Mono 2.5 W Class-D Audio Amplifier RoHS: Compliant | 1258 |
|
$1.0500 / $2.3800 | Buy Now |
|
Analog Devices Inc | 3W filterless ClassDMonoAudioA Min Qty: 1 Package Multiple: 3000 | 1005245 |
|
$1.0504 / $2.3800 | Buy Now |
|
Rochester Electronics | Filterless, High Efficiency, Mono 2.5W CLASS-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 405586 |
|
$0.9917 / $1.1700 | Buy Now |
Part Details for SSM2377ACBZ-R7
SSM2377ACBZ-R7 CAD Models
SSM2377ACBZ-R7 Part Data Attributes
|
SSM2377ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2377ACBZ-R7
Analog Devices Inc
Filterless, High Efficiency, Mono 2.5 W Class-D Audio Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 1.20 X 1.20 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 12 dB | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e3 | |
Length | 1.24 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.17 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.645 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.24 mm |
Alternate Parts for SSM2377ACBZ-R7
This table gives cross-reference parts and alternative options found for SSM2377ACBZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2377ACBZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2377ACBZ-RL | Filterless, High Efficiency, Mono 2.5 W Class-D Audio Amplifier | Analog Devices Inc | SSM2377ACBZ-R7 vs SSM2377ACBZ-RL |