Part Details for SSM2604CPZ-R2 by Analog Devices Inc
Overview of SSM2604CPZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2604CPZ-REEL | Analog Devices | Low Power Audio Codec | |
SSM2604CPZ-REEL7 | Analog Devices | Low Power Audio Codec |
Price & Stock for SSM2604CPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSM2604CPZ-R2-ND
|
DigiKey | LOW POWER AUDIO CODEC Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
141 In Stock |
|
$3.0000 | Buy Now |
|
Rochester Electronics | Low Power Audio Codec ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 141 |
|
$2.5700 / $3.0300 | Buy Now |
Part Details for SSM2604CPZ-R2
SSM2604CPZ-R2 CAD Models
SSM2604CPZ-R2 Part Data Attributes
|
SSM2604CPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2604CPZ-R2
Analog Devices Inc
IC PCM CODEC, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20, Codec
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |