Part Details for SSM6J505NU,LF(T by Toshiba America Electronic Components
Overview of SSM6J505NU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM6J505NU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7987
|
Newark | Mosfet, P-Ch, 12V, 12A, Udfn, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Toshiba SSM6J505NU, LF(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1140 | Buy Now |
DISTI #
61881437
|
Verical | Trans MOSFET P-CH Si 12V 12A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 2150 | Americas - 3001 |
|
$0.2663 / $0.2875 | Buy Now |
DISTI #
SSM6J505NU,LF(T
|
Avnet Asia | Trans MOSFET P-CH 12V 12A 6-Pin UDFN Embossed T/R (Alt: SSM6J505NU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 3000 |
|
$0.0240 / $0.0240 | Buy Now |
DISTI #
C1S751201155007
|
Chip1Stop | Silicon P-Channel MOS RoHS: Compliant pbFree: Yes Container: Cut Tape | 3001 |
|
$0.2130 / $0.2550 | Buy Now |
DISTI #
SSM6J505NU,LF(T
|
EBV Elektronik | Trans MOSFET P-CH 12V 12A 6-Pin UDFN Embossed T/R (Alt: SSM6J505NU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSM6J505NU,LF(T
SSM6J505NU,LF(T CAD Models
SSM6J505NU,LF(T Part Data Attributes
|
SSM6J505NU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J505NU,LF(T
Toshiba America Electronic Components
12A, 12V, 0.016ohm, P-CHANNEL, Si, POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, S-PDSO-N6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM6J505NU,LF(T
This table gives cross-reference parts and alternative options found for SSM6J505NU,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM6J505NU,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM6J505NU | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | SSM6J505NU,LF(T vs SSM6J505NU |
SSM6J505NU,LF | Small-Signal MOSFETs(Single) | Toshiba America Electronic Components | SSM6J505NU,LF(T vs SSM6J505NU,LF |