-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
42,922 | Cut Tape |
|
|
42,922 | Digi-Reel |
|
|
42,000 | Reel |
|
|
3,000 | Reel |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6N15AFU,LF Toshiba America Electronic ComponentsBuy Now Datasheet |
Compare Parts:SSM6N15AFU,LF Toshiba America Electronic Components Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET |
Source Content uid | SSM6N15AFU,LF(D | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |