Datasheets
SSP1A125M7 by: Schneider Electric

Trigger Output SSR, 1-Channel, 4000V Isolation,

Part Details for: SSP1A125M7 by Schneider Electric

Overview of: SSP1A125M7 by Schneider Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: SSP1A125M7

Distributor Stock Package QTY Break / Prices
View SSP1A125M7 on Digi-Key
2 Box
  • 1 $33.7500
  • 10 $32.0600
  • 25 $30.3724
  • 50 $28.6850
  • 100 $26.9976
  • 250 $25.3102
View SSP1A125M7 on Newark
0 Bulk
  • 1 $31.7300
View SSP1A125M7 on Allied Electronics & Automation
0 Bulk
  • 1 $30.2200
View SSP1A125M7 on Farnell
0 Each
  • 1 $57.1860

Part Details for: SSP1A125M7

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SSP1A125M7 Schneider Electric

Buy Now Datasheet

Compare Parts:

SSP1A125M7 Schneider Electric Trigger Output SSR, 1-Channel, 4000V Isolation,

Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SCHNEIDER ELECTRIC SA
Reach Compliance Code unknown
HTS Code 8541.40.95.00
Date Of Intro 2019-05-24
Additional Feature UL CERTIFIED
Forward Current-Max 0.01 A
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 25 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR

Update Alert Settings for: SSP1A125M7 by Schneider Electric

  • Please alert me when SSP1A125M7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSP1A125M7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSP1A125M7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSP1A125M7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSP1A125M7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSP1A125M7 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: