-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6618
|
Newark | Common Mode Choke, 9.7Mh, 1.3A, Inductance:9.7Mh, Dc Current Rating:1.3A, Product Range:Ssr10V Series Rohs Compliant: Yes |Kemet SSR10V-13097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.3310 | Buy Now |
DISTI #
399-19032-ND
|
DigiKey | CMC 9.7MH 1.3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7955 / $1.3600 | Buy Now |
DISTI #
80-SSR10V-13097
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 9.7mH 1.3A 11.5mm DCR=270mOhms RoHS: Compliant | 0 |
|
$0.8830 / $1.9300 | Order Now |
DISTI #
71823180
|
RS | AC Line Filter, CMC 9.7mH 1.3A 0.27? High Impedance TH | KEMET SSR10V-13097 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
DISTI #
SSR10V-13097
|
TME | Inductor: wire, THT, 9.7mH, 1.3A, 270mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.8800 / $1.5900 | RFQ |
DISTI #
SSR10V-13097
|
Avnet Abacus | Choke, Common Mode, 9.7 mH, 1.3 A (Alt: SSR10V-13097) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSR10V-13097
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10V-13097
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Width | 18 mm |