Part Details for SSRH24NHS-50026 by KEMET Corporation
Overview of SSRH24NHS-50026 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSRH24NHS-50026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6570
|
Newark | Common Mode Choke, 2.6Mh, 5A, Inductance:2.6Mh, Dc Current Rating:5A, Product Range:Ssrh24Nhs Series Rohs Compliant: Yes |Kemet SSRH24NHS-50026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.9500 | Buy Now |
DISTI #
399-19064-ND
|
DigiKey | CMC 2.6MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
229 In Stock |
|
$1.4771 / $2.8400 | Buy Now |
DISTI #
80-SSRH24NHS-50026
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2.6mH 5A 11.5mm DCR=27mOhms RoHS: Compliant | 64 |
|
$1.9300 / $3.0000 | Buy Now |
DISTI #
71823212
|
RS | AC Line Filter, CMC 2.6mH 5A 0.027? Wide Impedance TH | KEMET SSRH24NHS-50026 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6530 / $1.7040 | RFQ |
DISTI #
SSRH24NHS-50026
|
TME | Inductor: wire, THT, 2.6mH, 5A, 27mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$1.6300 / $2.7900 | RFQ |
DISTI #
SSRH24NHS-50026
|
Avnet Abacus | Choke, Common Mode, 2.6 mH, 5 A (Alt: SSRH24NHS-50026) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2945340
|
element14 Asia-Pacific | COMMON MODE CHOKE, 2.6MH, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6790 / $3.0030 | Buy Now |
DISTI #
2945340
|
Farnell | COMMON MODE CHOKE, 2.6MH, 5A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$1.4813 / $3.2137 | Buy Now |
Part Details for SSRH24NHS-50026
SSRH24NHS-50026 CAD Models
SSRH24NHS-50026 Part Data Attributes:
|
SSRH24NHS-50026
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH24NHS-50026
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 25.5 mm |